60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCB-6006G

DigiKey Part Number
A3CCB-6006G-ND
Manufacturer
Manufacturer Product Number
A3CCB-6006G
Description
IDC CABLE- AKC60B/AE60G/AKC60B
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,77000 Kč330,77 Kč
10274,08300 Kč2 740,83 Kč
25254,37040 Kč6 359,26 Kč
50240,43880 Kč12 021,94 Kč
100227,29780 Kč22 729,78 Kč
250211,07516 Kč52 768,79 Kč
500199,62050 Kč99 810,25 Kč
1 000194,22289 Kč194 222,89 Kč
Manufacturers Standard Package
Unit Price without VAT:330,77000 Kč
Unit Price with VAT:400,23170 Kč
Alternate Color
IDC CABLE- AKC60B/AE60M/AKC60B
In-Stock: 0
Unit Price: 348,91000 Kč
Alternate Length
IDC CABLE- AKC60B/AE60G/AKC60B
In-Stock: 0
Unit Price: 375,61000 Kč
IDC CABLE- AKC60B/AE60G/AKC60B
In-Stock: 0
Unit Price: 442,14000 Kč
Assembly Component