


A3CCB-5036M | |
|---|---|
DigiKey Part Number | A3CCB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-5036M |
Description | IDC CABLE- AKC50B/AE50M/AKC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,60000 Kč | 448,60 Kč |
| 10 | 371,77000 Kč | 3 717,70 Kč |
| 25 | 345,05840 Kč | 8 626,46 Kč |
| 50 | 326,18000 Kč | 16 309,00 Kč |
| 100 | 308,37990 Kč | 30 837,99 Kč |
| 250 | 286,40608 Kč | 71 601,52 Kč |
| 500 | 271,15612 Kč | 135 578,06 Kč |
| Unit Price without VAT: | 448,60000 Kč |
|---|---|
| Unit Price with VAT: | 542,80600 Kč |




