40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-4018G

DigiKey Part Number
A3CCB-4018G-ND
Manufacturer
Manufacturer Product Number
A3CCB-4018G
Description
IDC CABLE- AKC40B/AE40G/AKC40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,96000 Kč271,96 Kč
10225,40600 Kč2 254,06 Kč
25209,18920 Kč5 229,73 Kč
50197,71840 Kč9 885,92 Kč
100186,90700 Kč18 690,70 Kč
250173,55280 Kč43 388,20 Kč
500164,12360 Kč82 061,80 Kč
1 000156,80041 Kč156 800,41 Kč
Manufacturers Standard Package
Unit Price without VAT:271,96000 Kč
Unit Price with VAT:329,07160 Kč
Alternate Color
IDC CABLE- AKC40B/AE40M/AKC40B
In-Stock: 0
Unit Price: 300,94000 Kč
Alternate Length
IDC CABLE- AKC40B/AE40G/AKC40B
In-Stock: 0
Unit Price: 242,97000 Kč
IDC CABLE- AKC40B/AE40G/AKC40B
In-Stock: 0
Unit Price: 315,13000 Kč
Assembly Component