34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-3418M

DigiKey Part Number
A3CCB-3418M-ND
Manufacturer
Manufacturer Product Number
A3CCB-3418M
Description
IDC CABLE- AKC34B/AE34M/AKC34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
10221,10900 Kč2 211,09 Kč
25205,20080 Kč5 130,02 Kč
50193,95020 Kč9 697,51 Kč
100183,34190 Kč18 334,19 Kč
250170,24256 Kč42 560,64 Kč
500160,99250 Kč80 496,25 Kč
1 000153,43491 Kč153 434,91 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč
Alternate Color
IDC CABLE- AKC34B/AE34G/AKC34B
In-Stock: 0
Unit Price: 241,90000 Kč
Alternate Length
IDC CABLE- AKC34B/AE34M/AKC34B
In-Stock: 0
Unit Price: 225,10000 Kč
IDC CABLE- AKC34B/AE34M/AKC34B
In-Stock: 0
Unit Price: 328,41000 Kč