


A3CCB-1436M | |
|---|---|
DigiKey Part Number | A3CCB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1436M |
Description | IDC CABLE- AKC14B/AE14M/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 175,45900 Kč | 1 754,59 Kč |
| 25 | 162,82680 Kč | 4 070,67 Kč |
| 50 | 153,89860 Kč | 7 694,93 Kč |
| 100 | 145,47410 Kč | 14 547,41 Kč |
| 250 | 135,06836 Kč | 33 767,09 Kč |
| 500 | 127,71992 Kč | 63 859,96 Kč |
| 1 000 | 120,79477 Kč | 120 794,77 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |




