


A3CCB-1406G | |
|---|---|
DigiKey Part Number | A3CCB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1406G |
Description | IDC CABLE- AKC14B/AE14G/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 129,57900 Kč | 1 295,79 Kč |
| 25 | 120,25120 Kč | 3 006,28 Kč |
| 50 | 113,64540 Kč | 5 682,27 Kč |
| 100 | 107,41740 Kč | 10 741,74 Kč |
| 250 | 99,72372 Kč | 24 930,93 Kč |
| 500 | 94,28984 Kč | 47 144,92 Kč |
| 1 000 | 89,16822 Kč | 89 168,22 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |




