10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-1036G

DigiKey Part Number
A3CCB-1036G-ND
Manufacturer
Manufacturer Product Number
A3CCB-1036G
Description
IDC CABLE- AKC10B/AE10G/AKC10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10125,77800 Kč1 257,78 Kč
25116,72360 Kč2 918,09 Kč
50110,31500 Kč5 515,75 Kč
100104,26980 Kč10 426,98 Kč
25096,80080 Kč24 200,20 Kč
50091,52524 Kč45 762,62 Kč
1 00086,55313 Kč86 553,13 Kč
2 50082,74732 Kč206 868,30 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč
Alternate Color
IDC CABLE- AKC10B/AE10M/AKC10B
In-Stock: 0
Unit Price: 167,35000 Kč
Alternate Length
IDC CABLE- AKC10B/AE10G/AKC10B
In-Stock: 340
Unit Price: 132,50000 Kč
IDC CABLE- AKC10B/AE10G/AKC10B
In-Stock: 0
Unit Price: 140,27000 Kč