50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-5006M

DigiKey Part Number
A3BRB-5006M-ND
Manufacturer
Manufacturer Product Number
A3BRB-5006M
Description
IDC CABLE - ASR50B/AE50M/APR50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,27000 Kč684,27 Kč
10567,10300 Kč5 671,03 Kč
25526,40960 Kč13 160,24 Kč
50497,66220 Kč24 883,11 Kč
100470,55220 Kč47 055,22 Kč
250437,10124 Kč109 275,31 Kč
Manufacturers Standard Package
Unit Price without VAT:684,27000 Kč
Unit Price with VAT:827,96670 Kč
Alternate Color
IDC CABLE - ASR50B/AE50G/APR50B
In-Stock: 0
Unit Price: 673,22000 Kč
Alternate Length
IDC CABLE - ASR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 739,33000 Kč
IDC CABLE - ASR50B/AE50M/APR50B
In-Stock: 0
Unit Price: 821,50000 Kč
Assembly Component