14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-1406M

DigiKey Part Number
A3BRB-1406M-ND
Manufacturer
Manufacturer Product Number
A3BRB-1406M
Description
IDC CABLE - ASR14B/AE14M/APR14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,35000 Kč364,35 Kč
10301,88300 Kč3 018,83 Kč
25280,18120 Kč7 004,53 Kč
50264,83560 Kč13 241,78 Kč
100250,36820 Kč25 036,82 Kč
250232,50796 Kč58 126,99 Kč
500219,89664 Kč109 948,32 Kč
Manufacturers Standard Package
Unit Price without VAT:364,35000 Kč
Unit Price with VAT:440,86350 Kč
Alternate Color
IDC CABLE - ASR14B/AE14G/APR14B
In-Stock: 0
Unit Price: 359,97000 Kč
Alternate Length
IDC CABLE - ASR14B/AE14M/APR14B
In-Stock: 0
Unit Price: 383,12000 Kč
IDC CABLE - ASR14B/AE14M/APR14B
In-Stock: 0
Unit Price: 411,06000 Kč
Assembly Component