


A3BKB-4036M | |
|---|---|
DigiKey Part Number | A3BKB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-4036M |
Description | IDC CABLE- ASR40B/AE40M/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,53000 Kč | 612,53 Kč |
| 10 | 507,53900 Kč | 5 075,39 Kč |
| 25 | 471,10920 Kč | 11 777,73 Kč |
| 50 | 445,36920 Kč | 22 268,46 Kč |
| 100 | 421,09760 Kč | 42 109,76 Kč |
| 250 | 391,14240 Kč | 97 785,60 Kč |
| 500 | 381,22728 Kč | 190 613,64 Kč |
| Unit Price without VAT: | 612,53000 Kč |
|---|---|
| Unit Price with VAT: | 741,16130 Kč |




