


A3BKB-3036G | |
|---|---|
DigiKey Part Number | A3BKB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3036G |
Description | IDC CABLE- ASR30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,80000 Kč | 482,80 Kč |
| 10 | 400,15400 Kč | 4 001,54 Kč |
| 25 | 371,41160 Kč | 9 285,29 Kč |
| 50 | 351,09400 Kč | 17 554,70 Kč |
| 100 | 331,94030 Kč | 33 194,03 Kč |
| 250 | 308,29516 Kč | 77 073,79 Kč |
| 500 | 293,89196 Kč | 146 945,98 Kč |
| Unit Price without VAT: | 482,80000 Kč |
|---|---|
| Unit Price with VAT: | 584,18800 Kč |




