


A3BKB-2636M | |
|---|---|
DigiKey Part Number | A3BKB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2636M |
Description | IDC CABLE- ASR26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,28000 Kč | 499,28 Kč |
| 10 | 413,69000 Kč | 4 136,90 Kč |
| 25 | 383,96640 Kč | 9 599,16 Kč |
| 50 | 362,96920 Kč | 18 148,46 Kč |
| 100 | 343,16680 Kč | 34 316,68 Kč |
| 250 | 318,72876 Kč | 79 682,19 Kč |
| 500 | 304,78228 Kč | 152 391,14 Kč |
| Unit Price without VAT: | 499,28000 Kč |
|---|---|
| Unit Price with VAT: | 604,12880 Kč |




