26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BKB-2606G

DigiKey Part Number
A3BKB-2606G-ND
Manufacturer
Manufacturer Product Number
A3BKB-2606G
Description
IDC CABLE- ASR26B/AE26G/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,36000 Kč418,36 Kč
10346,72300 Kč3 467,23 Kč
25321,80880 Kč8 045,22 Kč
50304,19840 Kč15 209,92 Kč
100287,59110 Kč28 759,11 Kč
250267,09056 Kč66 772,64 Kč
500252,61600 Kč126 308,00 Kč
Manufacturers Standard Package
Unit Price without VAT:418,36000 Kč
Unit Price with VAT:506,21560 Kč
Alternate Color
IDC CABLE- ASR26B/AE26M/APK26B
In-Stock: 0
Unit Price: 424,41000 Kč
Alternate Length
IDC CABLE- ASR26B/AE26G/APK26B
In-Stock: 0
Unit Price: 436,51000 Kč
IDC CABLE- ASR26B/AE26G/APK26B
In-Stock: 0
Unit Price: 463,41000 Kč
Assembly Component