


A3BBH-3436M | |
|---|---|
DigiKey Part Number | A3BBH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3436M |
Description | IDC CABLE - ASR34H/AE34M/ASR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 246,23080 Kč | 6 155,77 Kč |
| 50 | 232,74180 Kč | 11 637,09 Kč |
| 100 | 220,02330 Kč | 22 002,33 Kč |
| 250 | 204,31640 Kč | 51 079,10 Kč |
| 500 | 193,22612 Kč | 96 613,06 Kč |
| 1 000 | 187,31308 Kč | 187 313,08 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |




