


A3BBH-3406G | |
|---|---|
DigiKey Part Number | A3BBH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3406G |
Description | IDC CABLE - ASR34H/AE34G/ASR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,68000 Kč | 206,68 Kč |
| 10 | 171,16100 Kč | 1 711,61 Kč |
| 25 | 158,83560 Kč | 3 970,89 Kč |
| 50 | 150,12620 Kč | 7 506,31 Kč |
| 100 | 141,90710 Kč | 14 190,71 Kč |
| 250 | 131,75504 Kč | 32 938,76 Kč |
| 500 | 124,58616 Kč | 62 293,08 Kč |
| 1 000 | 117,83107 Kč | 117 831,07 Kč |
| Unit Price without VAT: | 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 250,08280 Kč |




