16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-1636M

DigiKey Part Number
A3BBH-1636M-ND
Manufacturer
Manufacturer Product Number
A3BBH-1636M
Description
IDC CABLE - ASR16H/AE16M/ASR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,76000 Kč213,76 Kč
10177,01300 Kč1 770,13 Kč
25164,27160 Kč4 106,79 Kč
50155,26340 Kč7 763,17 Kč
100146,76340 Kč14 676,34 Kč
250136,26696 Kč34 066,74 Kč
500128,85254 Kč64 426,27 Kč
1 000121,86693 Kč121 866,93 Kč
Manufacturers Standard Package
Unit Price without VAT:213,76000 Kč
Unit Price with VAT:258,64960 Kč
Alternate Color
IDC CABLE - ASR16H/AE16G/ASR16H
In-Stock: 0
Unit Price: 189,19000 Kč
Alternate Length
IDC CABLE - ASR16H/AE16M/ASR16H
In-Stock: 0
Unit Price: 163,15000 Kč
IDC CABLE - ASR16H/AE16M/ASR16H
In-Stock: 0
Unit Price: 183,52000 Kč