30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-3018M

DigiKey Part Number
A3BBB-3018M-ND
Manufacturer
Manufacturer Product Number
A3BBB-3018M
Description
IDC CABLE- ASR30B/AE30M/ASR30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
10225,33000 Kč2 253,30 Kč
25209,12320 Kč5 228,08 Kč
50197,65840 Kč9 882,92 Kč
100186,84650 Kč18 684,65 Kč
250173,49808 Kč43 374,52 Kč
500164,07082 Kč82 035,41 Kč
1 000156,64550 Kč156 645,50 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč
Alternate Color
IDC CABLE- ASR30B/AE30G/ASR30B
In-Stock: 0
Unit Price: 242,11000 Kč
Alternate Length
IDC CABLE- ASR30B/AE30M/ASR30B
In-Stock: 0
Unit Price: 229,93000 Kč
IDC CABLE- ASR30B/AE30M/ASR30B
In-Stock: 0
Unit Price: 333,87000 Kč