


A3BBB-3006G | |
|---|---|
DigiKey Part Number | A3BBB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3006G |
Description | IDC CABLE- ASR30B/AE30G/ASR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 182,11600 Kč | 1 821,16 Kč |
| 25 | 169,00880 Kč | 4 225,22 Kč |
| 50 | 159,74020 Kč | 7 987,01 Kč |
| 100 | 150,99660 Kč | 15 099,66 Kč |
| 250 | 140,19944 Kč | 35 049,86 Kč |
| 500 | 132,57298 Kč | 66 286,49 Kč |
| 1 000 | 125,38620 Kč | 125 386,20 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |




