64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAH-6436G

DigiKey Part Number
A3AAH-6436G-ND
Manufacturer
Manufacturer Product Number
A3AAH-6436G
Description
IDC CABLE - ASC64H/AE64G/ASC64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
10351,96800 Kč3 519,68 Kč
25326,67000 Kč8 166,75 Kč
50308,79240 Kč15 439,62 Kč
100291,93310 Kč29 193,31 Kč
250271,12364 Kč67 780,91 Kč
500256,43136 Kč128 215,68 Kč
Manufacturers Standard Package
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč
Alternate Color
IDC CABLE - ASC64H/AE64M/ASC64H
In-Stock: 0
Unit Price: 545,74000 Kč
Alternate Length
IDC CABLE - ASC64H/AE64G/ASC64H
In-Stock: 0
Unit Price: 310,77000 Kč
IDC CABLE - ASC64H/AE64G/ASC64H
In-Stock: 0
Unit Price: 356,76000 Kč