


A3AAH-5006M | |
|---|---|
DigiKey Part Number | A3AAH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-5006M |
Description | IDC CABLE - ASC50H/AE50M/ASC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 209,89600 Kč | 2 098,96 Kč |
| 25 | 194,78600 Kč | 4 869,65 Kč |
| 50 | 184,10200 Kč | 9 205,10 Kč |
| 100 | 174,03140 Kč | 17 403,14 Kč |
| 250 | 161,59472 Kč | 40 398,68 Kč |
| 500 | 152,81042 Kč | 76 405,21 Kč |
| 1 000 | 144,93072 Kč | 144 930,72 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |




