


A3AAH-2618M | |
|---|---|
DigiKey Part Number | A3AAH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2618M |
Description | IDC CABLE - ASC26H/AE26M/ASC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,85000 Kč | 215,85 Kč |
| 10 | 178,81500 Kč | 1 788,15 Kč |
| 25 | 165,95120 Kč | 4 148,78 Kč |
| 50 | 156,84580 Kč | 7 842,29 Kč |
| 100 | 148,25970 Kč | 14 825,97 Kč |
| 250 | 137,65632 Kč | 34 414,08 Kč |
| 500 | 130,16752 Kč | 65 083,76 Kč |
| 1 000 | 123,11085 Kč | 123 110,85 Kč |
| Unit Price without VAT: | 215,85000 Kč |
|---|---|
| Unit Price with VAT: | 261,17850 Kč |




