14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAH-1436M

DigiKey Part Number
A3AAH-1436M-ND
Manufacturer
Manufacturer Product Number
A3AAH-1436M
Description
IDC CABLE - ASC14H/AE14M/ASC14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10163,42700 Kč1 634,27 Kč
25151,64760 Kč3 791,19 Kč
50143,32820 Kč7 166,41 Kč
100135,48120 Kč13 548,12 Kč
250125,78808 Kč31 447,02 Kč
500118,94192 Kč59 470,96 Kč
1 000112,48965 Kč112 489,65 Kč
Manufacturers Standard Package
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč
Alternate Color
IDC CABLE - ASC14H/AE14G/ASC14H
In-Stock: 0
Unit Price: 168,40000 Kč
Alternate Length
IDC CABLE - ASC14H/AE14M/ASC14H
In-Stock: 0
Unit Price: 146,36000 Kč
IDC CABLE - ASC14H/AE14M/ASC14H
In-Stock: 0
Unit Price: 166,93000 Kč