


A3AAB-2018G | |
|---|---|
DigiKey Part Number | A3AAB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2018G |
Description | IDC CABLE- ASC20B/AE20G/ASC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 145,13800 Kč | 1 451,38 Kč |
| 25 | 134,68960 Kč | 3 367,24 Kč |
| 50 | 127,29400 Kč | 6 364,70 Kč |
| 100 | 120,32270 Kč | 12 032,27 Kč |
| 250 | 111,70936 Kč | 27 927,34 Kč |
| 500 | 105,62582 Kč | 52 812,91 Kč |
| 1 000 | 99,89232 Kč | 99 892,32 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |




