


A2MXS-5006G | |
|---|---|
DigiKey Part Number | A2MXS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-5006G |
Description | ADM50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 142,36000 Kč | 1 423,60 Kč |
| 25 | 132,11560 Kč | 3 302,89 Kč |
| 50 | 124,86180 Kč | 6 243,09 Kč |
| 100 | 118,02130 Kč | 11 802,13 Kč |
| 250 | 109,57228 Kč | 27 393,07 Kč |
| 500 | 103,60470 Kč | 51 802,35 Kč |
| 1 000 | 97,97997 Kč | 97 979,97 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |




