


A2MXS-3436G | |
|---|---|
DigiKey Part Number | A2MXS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-3436G |
Description | ADM34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 181,06600 Kč | 1 810,66 Kč |
| 25 | 168,02600 Kč | 4 200,65 Kč |
| 50 | 158,81200 Kč | 7 940,60 Kč |
| 100 | 150,11890 Kč | 15 011,89 Kč |
| 250 | 139,38388 Kč | 34 845,97 Kč |
| 500 | 131,80234 Kč | 65 901,17 Kč |
| 1 000 | 124,65631 Kč | 124 656,31 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |




