16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP

A2MXS-1606G

DigiKey Part Number
A2MXS-1606G-ND
Manufacturer
Manufacturer Product Number
A2MXS-1606G
Description
ADM16S/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
16
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10114,96400 Kč1 149,64 Kč
25106,68680 Kč2 667,17 Kč
50100,82400 Kč5 041,20 Kč
10095,29520 Kč9 529,52 Kč
25088,46792 Kč22 116,98 Kč
50083,64428 Kč41 822,14 Kč
1 00079,09800 Kč79 098,00 Kč
2 50074,98755 Kč187 468,88 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč
Alternate Color
ADM16S/AE16M/X
In-Stock: 0
Unit Price: 143,00000 Kč
Alternate Length
ADM16S/AE16G/X
In-Stock: 0
Unit Price: 151,19000 Kč
ADM16S/AE16G/X
In-Stock: 0
Unit Price: 169,45000 Kč
Assembly Component