


A2MXS-1006G | |
|---|---|
DigiKey Part Number | A2MXS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1006G |
Description | ADM10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 98,37600 Kč | 983,76 Kč |
| 25 | 91,29080 Kč | 2 282,27 Kč |
| 50 | 86,27240 Kč | 4 313,62 Kč |
| 100 | 81,54150 Kč | 8 154,15 Kč |
| 250 | 75,69444 Kč | 18 923,61 Kč |
| 500 | 71,56454 Kč | 35 782,27 Kč |
| 1 000 | 67,67130 Kč | 67 671,30 Kč |
| 2 500 | 63,22758 Kč | 158 068,95 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |




