26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1RXB-2636M

DigiKey Part Number
A1RXB-2636M-ND
Manufacturer
Manufacturer Product Number
A1RXB-2636M
Description
IDC CABLE - APR26B/AE26M/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,41000 Kč450,41 Kč
10373,30200 Kč3 733,02 Kč
25346,47520 Kč8 661,88 Kč
50327,51420 Kč16 375,71 Kč
100309,63860 Kč30 963,86 Kč
250287,57600 Kč71 894,00 Kč
500272,19372 Kč136 096,86 Kč
Manufacturers Standard Package
Unit Price without VAT:450,41000 Kč
Unit Price with VAT:544,99610 Kč
Alternate Color
IDC CABLE - APR26B/AE26G/X
In-Stock: 0
Unit Price: 414,08000 Kč