14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1RXB-1436G

DigiKey Part Number
A1RXB-1436G-ND
Manufacturer
Manufacturer Product Number
A1RXB-1436G
Description
IDC CABLE - APR14B/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
10279,31800 Kč2 793,18 Kč
25259,22560 Kč6 480,64 Kč
50245,02300 Kč12 251,15 Kč
100231,63580 Kč23 163,58 Kč
250215,10528 Kč53 776,32 Kč
500203,43330 Kč101 716,65 Kč
1 000198,28137 Kč198 281,37 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč
Alternate Color
IDC CABLE - APR14B/AE14M/X
In-Stock: 0
Unit Price: 363,93000 Kč
Assembly Component