30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1KXB-3036M

DigiKey Part Number
A1KXB-3036M-ND
Manufacturer
Manufacturer Product Number
A1KXB-3036M
Description
IDC CABLE - APK30B/AE30M/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,13000 Kč474,13 Kč
10392,95700 Kč3 929,57 Kč
25364,72680 Kč9 118,17 Kč
50344,77880 Kč17 238,94 Kč
100325,96670 Kč32 596,67 Kč
250302,74496 Kč75 686,24 Kč
500287,92920 Kč143 964,60 Kč
Manufacturers Standard Package
Unit Price without VAT:474,13000 Kč
Unit Price with VAT:573,69730 Kč
Alternate Color
IDC CABLE - APK30B/AE30G/X
In-Stock: 0
Unit Price: 417,44000 Kč