


A1KXB-2636G | |
|---|---|
DigiKey Part Number | A1KXB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-2636G |
Description | IDC CABLE - APK26B/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 337,62700 Kč | 3 376,27 Kč |
| 25 | 313,36560 Kč | 7 834,14 Kč |
| 50 | 296,21040 Kč | 14 810,52 Kč |
| 100 | 280,03770 Kč | 28 003,77 Kč |
| 250 | 260,07116 Kč | 65 017,79 Kč |
| 500 | 245,97394 Kč | 122 986,97 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |


