


A1KXB-2036M | |
|---|---|
DigiKey Part Number | A1KXB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-2036M |
Description | IDC CABLE - APK20B/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,90000 Kč | 362,90 Kč |
| 10 | 300,78300 Kč | 3 007,83 Kč |
| 25 | 279,14840 Kč | 6 978,71 Kč |
| 50 | 263,86180 Kč | 13 193,09 Kč |
| 100 | 249,44880 Kč | 24 944,88 Kč |
| 250 | 231,65272 Kč | 57 913,18 Kč |
| 500 | 219,08756 Kč | 109 543,78 Kč |
| Unit Price without VAT: | 362,90000 Kč |
|---|---|
| Unit Price with VAT: | 439,10900 Kč |


