


A1KXB-1436G | |
|---|---|
DigiKey Part Number | A1KXB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-1436G |
Description | IDC CABLE - APK14B/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 10 | 276,39700 Kč | 2 763,97 Kč |
| 25 | 256,51160 Kč | 6 412,79 Kč |
| 50 | 242,46400 Kč | 12 123,20 Kč |
| 100 | 229,21210 Kč | 22 921,21 Kč |
| 250 | 212,85336 Kč | 53 213,34 Kč |
| 500 | 201,30278 Kč | 100 651,39 Kč |
| 1 000 | 195,88824 Kč | 195 888,24 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |


