10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1KXB-1036M

DigiKey Part Number
A1KXB-1036M-ND
Manufacturer
Manufacturer Product Number
A1KXB-1036M
Description
IDC CABLE - APK10B/AE10M/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
10260,64800 Kč2 606,48 Kč
25241,90520 Kč6 047,63 Kč
50228,65560 Kč11 432,78 Kč
100216,15550 Kč21 615,55 Kč
250200,72324 Kč50 180,81 Kč
500189,82696 Kč94 913,48 Kč
1 000183,71444 Kč183 714,44 Kč
Manufacturers Standard Package
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč
Alternate Color
IDC CABLE - APK10B/AE10G/X
In-Stock: 0
Unit Price: 300,06000 Kč