


A1DXH-3436G | |
|---|---|
DigiKey Part Number | A1DXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-3436G |
Description | IDC CABLE - AKR34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 Kč | 203,13 Kč |
| 10 | 168,26200 Kč | 1 682,62 Kč |
| 25 | 156,14920 Kč | 3 903,73 Kč |
| 50 | 147,58180 Kč | 7 379,09 Kč |
| 100 | 139,50040 Kč | 13 950,04 Kč |
| 250 | 129,52016 Kč | 32 380,04 Kč |
| 500 | 122,47226 Kč | 61 236,13 Kč |
| 1 000 | 115,83040 Kč | 115 830,40 Kč |
| Unit Price without VAT: | 203,13000 Kč |
|---|---|
| Unit Price with VAT: | 245,78730 Kč |


