30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-3036G

DigiKey Part Number
A1DXH-3036G-ND
Manufacturer
Manufacturer Product Number
A1DXH-3036G
Description
IDC CABLE - AKR30H/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,83000 Kč195,83 Kč
10162,25600 Kč1 622,56 Kč
25150,56000 Kč3 764,00 Kč
50142,30120 Kč7 115,06 Kč
100134,50960 Kč13 450,96 Kč
250124,88608 Kč31 221,52 Kč
500118,08842 Kč59 044,21 Kč
1 000111,68266 Kč111 682,66 Kč
Manufacturers Standard Package
Unit Price without VAT:195,83000 Kč
Unit Price with VAT:236,95430 Kč
Alternate Color
IDC CABLE - AKR30H/AE30M/X
In-Stock: 0
Unit Price: 255,90000 Kč
Assembly Component