16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-1636G

DigiKey Part Number
A1DXH-1636G-ND
Manufacturer
Manufacturer Product Number
A1DXH-1636G
Description
IDC CABLE - AKR16H/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
10122,08200 Kč1 220,82 Kč
25114,43080 Kč2 860,77 Kč
50108,96700 Kč5 448,35 Kč
100103,76370 Kč10 376,37 Kč
25097,26860 Kč24 317,15 Kč
50092,62848 Kč46 314,24 Kč
1 00088,21134 Kč88 211,34 Kč
2 50082,69567 Kč206 739,18 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč
Alternate Color
IDC CABLE - AKR16H/AE16M/X
In-Stock: 0
Unit Price: 174,49000 Kč