14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-1436G

DigiKey Part Number
A1DXH-1436G-ND
Manufacturer
Manufacturer Product Number
A1DXH-1436G
Description
IDC CABLE - AKR14H/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10118,11400 Kč1 181,14 Kč
25109,60120 Kč2 740,03 Kč
50103,58320 Kč5 179,16 Kč
10097,90530 Kč9 790,53 Kč
25090,89028 Kč22 722,57 Kč
50085,93558 Kč42 967,79 Kč
1 00081,26541 Kč81 265,41 Kč
2 50077,23669 Kč193 091,72 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč
Alternate Color
IDC CABLE - AKR14H/AE14M/X
In-Stock: 0
Unit Price: 171,76000 Kč