


A1DXB-5036G | |
|---|---|
DigiKey Part Number | A1DXB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-5036G |
Description | IDC CABLE- AKR50B/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 217,79100 Kč | 2 177,91 Kč |
| 25 | 202,11000 Kč | 5 052,75 Kč |
| 50 | 191,03140 Kč | 9 551,57 Kč |
| 100 | 180,58280 Kč | 18 058,28 Kč |
| 250 | 167,67996 Kč | 41 919,99 Kč |
| 500 | 158,56892 Kč | 79 284,46 Kč |
| 1 000 | 150,91095 Kč | 150 910,95 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |


