


A1DXB-4036G | |
|---|---|
DigiKey Part Number | A1DXB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-4036G |
Description | IDC CABLE- AKR40B/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 186,54600 Kč | 1 865,46 Kč |
| 25 | 173,10760 Kč | 4 327,69 Kč |
| 50 | 163,61640 Kč | 8 180,82 Kč |
| 100 | 154,66080 Kč | 15 466,08 Kč |
| 250 | 143,60196 Kč | 35 900,49 Kč |
| 500 | 135,79154 Kč | 67 895,77 Kč |
| 1 000 | 128,43091 Kč | 128 430,91 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |


