34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXB-3436M

DigiKey Part Number
A1DXB-3436M-ND
Manufacturer
Manufacturer Product Number
A1DXB-3436M
Description
IDC CABLE- AKR34B/AE34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,92000 Kč254,92 Kč
10211,24000 Kč2 112,40 Kč
25196,04560 Kč4 901,14 Kč
50185,29480 Kč9 264,74 Kč
100175,15690 Kč17 515,69 Kč
250162,63876 Kč40 659,69 Kč
500153,79986 Kč76 899,93 Kč
1 000145,95689 Kč145 956,89 Kč
Manufacturers Standard Package
Unit Price without VAT:254,92000 Kč
Unit Price with VAT:308,45320 Kč
Alternate Color
IDC CABLE- AKR34B/AE34G/X
In-Stock: 0
Unit Price: 204,52000 Kč