


A1DXB-2636G | |
|---|---|
DigiKey Part Number | A1DXB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-2636G |
Description | IDC CABLE- AKR26B/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 25 | 138,41880 Kč | 3 460,47 Kč |
| 50 | 130,82600 Kč | 6 541,30 Kč |
| 100 | 123,65720 Kč | 12 365,72 Kč |
| 250 | 114,80700 Kč | 28 701,75 Kč |
| 500 | 108,55588 Kč | 54 277,94 Kč |
| 1 000 | 102,66321 Kč | 102 663,21 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |


