24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXB-2436G

DigiKey Part Number
A1DXB-2436G-ND
Manufacturer
Manufacturer Product Number
A1DXB-2436G
Description
IDC CABLE- AKR24B/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10146,67100 Kč1 466,71 Kč
25136,10080 Kč3 402,52 Kč
50128,63380 Kč6 431,69 Kč
100121,58680 Kč12 158,68 Kč
250112,88440 Kč28 221,10 Kč
500106,73704 Kč53 368,52 Kč
1 000100,94327 Kč100 943,27 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč
Alternate Color
IDC CABLE- AKR24B/AE24M/X
In-Stock: 0
Unit Price: 225,94000 Kč