


A1CXH-6036M | |
|---|---|
DigiKey Part Number | A1CXH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-6036M |
Description | IDC CABLE - AKC60H/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 10 | 342,77100 Kč | 3 427,71 Kč |
| 25 | 318,12800 Kč | 7 953,20 Kč |
| 50 | 300,71240 Kč | 15 035,62 Kč |
| 100 | 284,29610 Kč | 28 429,61 Kč |
| 250 | 264,02800 Kč | 66 007,00 Kč |
| 500 | 249,71746 Kč | 124 858,73 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |


