


A1CXH-3436G | |
|---|---|
DigiKey Part Number | A1CXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-3436G |
Description | IDC CABLE - AKC34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 163,51100 Kč | 1 635,11 Kč |
| 25 | 151,73160 Kč | 3 793,29 Kč |
| 50 | 143,40800 Kč | 7 170,40 Kč |
| 100 | 135,55680 Kč | 13 555,68 Kč |
| 250 | 125,85780 Kč | 31 464,45 Kč |
| 500 | 119,00784 Kč | 59 503,92 Kč |
| 1 000 | 112,55243 Kč | 112 552,43 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |


