30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1CXH-3036M

DigiKey Part Number
A1CXH-3036M-ND
Manufacturer
Manufacturer Product Number
A1CXH-3036M
Description
IDC CABLE - AKC30H/AE30M/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,35000 Kč247,35 Kč
10204,86400 Kč2 048,64 Kč
25190,11040 Kč4 752,76 Kč
50179,68680 Kč8 984,34 Kč
100169,85760 Kč16 985,76 Kč
250157,71764 Kč39 429,41 Kč
500149,14352 Kč74 571,76 Kč
1 000141,22281 Kč141 222,81 Kč
Manufacturers Standard Package
Unit Price without VAT:247,35000 Kč
Unit Price with VAT:299,29350 Kč
Alternate Color
IDC CABLE - AKC30H/AE30G/X
In-Stock: 0
Unit Price: 186,87000 Kč
Assembly Component