


A1CXH-2636G | |
|---|---|
DigiKey Part Number | A1CXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-2636G |
Description | IDC CABLE - AKC26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 143,18500 Kč | 1 431,85 Kč |
| 25 | 132,87520 Kč | 3 321,88 Kč |
| 50 | 125,58060 Kč | 6 279,03 Kč |
| 100 | 118,70170 Kč | 11 870,17 Kč |
| 250 | 110,20340 Kč | 27 550,85 Kč |
| 500 | 104,20132 Kč | 52 100,66 Kč |
| 1 000 | 98,54466 Kč | 98 544,66 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


