


A1CXH-2436M | |
|---|---|
DigiKey Part Number | A1CXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-2436M |
Description | IDC CABLE - AKC24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 180,16300 Kč | 1 801,63 Kč |
| 25 | 167,20280 Kč | 4 180,07 Kč |
| 50 | 158,02680 Kč | 7 901,34 Kč |
| 100 | 149,37770 Kč | 14 937,77 Kč |
| 250 | 138,69432 Kč | 34 673,58 Kč |
| 500 | 131,15014 Kč | 65 575,07 Kč |
| 1 000 | 124,04002 Kč | 124 040,02 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |


