14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1CXH-1436M

DigiKey Part Number
A1CXH-1436M-ND
Manufacturer
Manufacturer Product Number
A1CXH-1436M
Description
IDC CABLE - AKC14H/AE14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10137,18000 Kč1 371,80 Kč
25127,29840 Kč3 182,46 Kč
50120,31020 Kč6 015,51 Kč
100113,71680 Kč11 371,68 Kč
250105,57544 Kč26 393,86 Kč
50099,82450 Kč49 912,25 Kč
1 00094,40386 Kč94 403,86 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč
Alternate Color
IDC CABLE - AKC14H/AE14G/X
In-Stock: 0
Unit Price: 136,28000 Kč