


A1CXB-6436M | |
|---|---|
DigiKey Part Number | A1CXB-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-6436M |
Description | IDC CABLE- AKC64B/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 365,07100 Kč | 3 650,71 Kč |
| 25 | 338,84880 Kč | 8 471,22 Kč |
| 50 | 320,30340 Kč | 16 015,17 Kč |
| 100 | 302,82060 Kč | 30 282,06 Kč |
| 250 | 281,23880 Kč | 70 309,70 Kč |
| 500 | 266,00350 Kč | 133 001,75 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |


